REF3425QDGKRQ1 vs LM4140BCMX-2.5/NOPB feature comparison

REF3425QDGKRQ1 Texas Instruments

Buy Now Datasheet

LM4140BCMX-2.5/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
Input Voltage-Max 12 V 5.5 V
Input Voltage-Min 2.55 V 1.8 V
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 3 mm 4.9 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.01 A
Output Voltage-Max 2.50125 V 2.5025 V
Output Voltage-Min 2.49875 V 2.4975 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 12 V 5.5 V
Supply Voltage-Min (Vsup) 2.99875 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temp Coef of Voltage-Max 6 ppm/°C 6 ppm/°C
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.05% 0.1%
Width 3 mm 3.9 mm
Base Number Matches 1 1
Part Package Code SOIC
Package Description GREEN, SOIC-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare REF3425QDGKRQ1 with alternatives

Compare LM4140BCMX-2.5/NOPB with alternatives