REF3330AIDCKR vs MAX6030BEUR+ feature comparison

REF3330AIDCKR Texas Instruments

Buy Now Datasheet

MAX6030BEUR+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description GREEN, SC-70, 3 PIN TSSOP, TO-236
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
Input Voltage-Max 5.5 V
Input Voltage-Min 3.2 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e4 e3
Length 2 mm 2.8575 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.0045 V 3.012 V
Output Voltage-Min 2.9955 V 2.988 V
Output Voltage-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOT-323 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 1.194 mm
Supply Voltage-Max (Vsup) 5.5 V 12.6 V
Supply Voltage-Min (Vsup) 3.2 V 3.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temp Coef of Voltage-Max 30 ppm/°C 30 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.953 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.15% 0.4%
Width 1.25 mm 1.2955 mm
Base Number Matches 1 2
Technology BIPOLAR

Compare REF3330AIDCKR with alternatives

Compare MAX6030BEUR+ with alternatives