REF3140AIDBZTG4
vs
REF3140AQDBZRQ1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
TSSOP, TO-236
SOP,
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
4.146 V
1.8 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e4
e4
Length
2.92 mm
2.92 mm
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.01 A
Output Voltage-Max
4.1042 V
4.1042 V
Output Voltage-Min
4.0878 V
4.0878 V
Output Voltage-Nom
4.096 V
4.096 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
1.12 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.146 V
4.1378 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temp Coef of Voltage-Max
20 ppm/°C
20 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.2%
Width
1.3 mm
1.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Date Of Intro
2017-07-21
Screening Level
AEC-Q100
Compare REF3140AIDBZTG4 with alternatives
Compare REF3140AQDBZRQ1 with alternatives