REF3112AQDBZRQ1 vs LT1790ACS6-3#TR feature comparison

REF3112AQDBZRQ1 Texas Instruments

Buy Now Datasheet

LT1790ACS6-3#TR Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Package Description SOT-23, 3 PIN SOT-23, 6 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-07-21
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
Input Voltage-Max 5.5 V
Input Voltage-Min 1.8 V
JESD-30 Code R-PDSO-G3 R-PDSO-G6
JESD-609 Code e4 e0
Length 2.92 mm 2.95 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 6
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.2525 V 3.0036 V
Output Voltage-Min 1.2475 V 2.9964 V
Output Voltage-Nom 1.25 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.12 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 18 V
Supply Voltage-Min (Vsup) 1.8 V 3.5 V
Supply Voltage-Nom (Vsup) 5 V 3.5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C 10 ppm/°C
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Width 1.3 mm 1.625 mm
Base Number Matches 1 2
Part Package Code SOT
Pin Count 6
Manufacturer Package Code S6
HTS Code 8542.39.00.01
Package Equivalence Code TSOP6,.11,37
Qualification Status Not Qualified
Voltage Tolerance-Max 0.12%

Compare REF3112AQDBZRQ1 with alternatives

Compare LT1790ACS6-3#TR with alternatives