REF195FS-REEL vs MAX6033AAUT50#TG16 feature comparison

REF195FS-REEL Analog Devices Inc

Buy Now Datasheet

MAX6033AAUT50#TG16 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 LSSOP, TSOP6,.11,37
Pin Count 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e0 e3
Length 4.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.005 V 5.002 V
Output Voltage-Min 4.995 V 4.998 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP8,.25 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.45 mm
Supply Current-Max (Isup) 0.045 mA
Supply Voltage-Max (Vsup) 15 V 12.6 V
Supply Voltage-Min (Vsup) 5.1 V 5.2 V
Supply Voltage-Nom (Vsup) 5.1 V 5.5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temp Coef of Voltage-Max 10 ppm/°C 10 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.1% 0.04%
Width 3.9 mm 1.625 mm
Base Number Matches 2 1
Time@Peak Reflow Temperature-Max (s) 30

Compare REF195FS-REEL with alternatives

Compare MAX6033AAUT50#TG16 with alternatives