REF192FS vs LT1790ACS6-3#TR feature comparison

REF192FS Rochester Electronics LLC

Buy Now Datasheet

LT1790ACS6-3#TR Linear Technology

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOT
Package Description SOP, SOT-23, 6 PIN
Pin Count 8 6
Reach Compliance Code unknown not_compliant
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e0 e0
Length 4.9 mm 2.95 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.505 V 3.0036 V
Output Voltage-Min 2.495 V 2.9964 V
Output Voltage-Nom 2.5 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT APPLICABLE
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 3 V 3.5 V
Supply Voltage-Nom (Vsup) 3.3 V 3.5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temp Coef of Voltage-Max 10 ppm/°C 10 ppm/°C
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Trim/Adjustable Output NO NO
Width 3.9 mm 1.625 mm
Base Number Matches 2 2
Rohs Code No
Manufacturer Package Code S6
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSOP6,.11,37
Qualification Status Not Qualified
Voltage Tolerance-Max 0.12%

Compare REF192FS with alternatives

Compare LT1790ACS6-3#TR with alternatives