REF192FS
vs
LT1460JCS3-3#TR
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
TSSOP,
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
e0
|
Length |
4.9 mm
|
2.92 mm
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
2.505 V
|
3.012 V
|
Output Voltage-Min |
2.495 V
|
2.988 V
|
Output Voltage-Nom |
2.5 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
|
Seated Height-Max |
1.75 mm
|
1.12 mm
|
Supply Voltage-Max (Vsup) |
15 V
|
20 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3.9 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Temp Coef of Voltage-Max |
10 ppm/°C
|
20 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.96 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
3.9 mm
|
1.3 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
TO-236
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare LT1460JCS3-3#TR with alternatives