REF1004I-1.2E4 vs ZXRE1004FN8 feature comparison

REF1004I-1.2E4 Texas Instruments

Buy Now Datasheet

ZXRE1004FN8 Diodes Incorporated

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TEXAS INSTRUMENTS INC DIODES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm 4.89 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.239 V 1.257 V
Output Voltage-Min 1.231 V 1.183 V
Output Voltage-Nom 1.2 V 1.22 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C 75 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.8%
Width 3.9 mm 3.9 mm
Base Number Matches 1 2

Compare REF1004I-1.2E4 with alternatives

Compare ZXRE1004FN8 with alternatives