REF02RC/883
vs
TL431BMFDT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
NXP SEMICONDUCTORS
Part Package Code
QLCC
SOT-23
Package Description
CERAMIC, LCC-20
PLASTIC, TO-236AB, SOT-23, 3 PIN
Pin Count
20
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
S-CQCC-N20
R-PDSO-G3
JESD-609 Code
e0
e3
Length
8.89 mm
2.9 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
20
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Voltage-Max
5.025 V
2.55 V
Output Voltage-Min
4.975 V
2.483 V
Output Voltage-Nom
5 V
2.495 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
TSSOP
Package Equivalence Code
LCC20,.35SQ
TO-236
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
1.1 mm
Supply Current-Max (Isup)
1.4 mA
Supply Voltage-Max (Vsup)
40 V
36 V
Supply Voltage-Min (Vsup)
7 V
2.495 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
25 ppm/°C
888 ppm/°C
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
QUAD
DUAL
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
0.5%
Width
8.89 mm
1.3 mm
Base Number Matches
4
2
Moisture Sensitivity Level
1
Compare REF02RC/883 with alternatives