REF02RC/883 vs ADR02BUJZ-R2 feature comparison

REF02RC/883 Analog Devices Inc

Buy Now Datasheet

ADR02BUJZ-R2 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QLCC TSOT
Package Description CERAMIC, LCC-20 VSSOP, TSOP5/6,.11,37
Pin Count 20 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT OUTPUT CAN BE ADJUSTED FROM 4.95V TO 5.02V
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-CQCC-N20 R-PDSO-G5
JESD-609 Code e0 e3
Length 8.89 mm 2.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 20 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Voltage-Max 5.025 V 5.003 V
Output Voltage-Min 4.975 V 4.997 V
Output Voltage-Nom 5 V 5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN VSSOP
Package Equivalence Code LCC20,.35SQ TSOP5/6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm 1 mm
Supply Current-Max (Isup) 1.4 mA
Supply Voltage-Max (Vsup) 40 V 36 V
Supply Voltage-Min (Vsup) 7 V 7 V
Supply Voltage-Nom (Vsup) 15 V 10 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 25 ppm/°C 9 ppm/°C
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position QUAD DUAL
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.5% 0.06%
Width 8.89 mm 1.6 mm
Base Number Matches 3 1
Manufacturer Package Code UJ-5
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare REF02RC/883 with alternatives

Compare ADR02BUJZ-R2 with alternatives