REF02HPZ vs REF02HS feature comparison

REF02HPZ Rochester Electronics LLC

Buy Now Datasheet

REF02HS Telcom Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TELCOM SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP,
Pin Count 8
Reach Compliance Code unknown unknown
Additional Feature OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.27 mm
Moisture Sensitivity Level NOT APPLICABLE
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.025 V
Output Voltage-Min 4.975 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Seated Height-Max 5.33 mm
Supply Voltage-Max (Vsup) 40 V
Supply Voltage-Min (Vsup) 7 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temp Coef of Voltage-Max 25 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Trim/Adjustable Output YES
Width 7.62 mm
Base Number Matches 2 5
ECCN Code EAR99
HTS Code 8542.39.00.01