REF02HN8#PBF vs REF02Z/883B feature comparison

REF02HN8#PBF Linear Technology

Buy Now Datasheet

REF02Z/883B Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Manufacturer Package Code N
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 3 PERCENT RANGE
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 5.025 V 5.025 V
Output Voltage-Min 4.975 V 4.975 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm
Supply Voltage-Max (Vsup) 40 V 33 V
Supply Voltage-Min (Vsup) 7 V 8 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temp Coef of Voltage-Max 25 ppm/°C 25 ppm/°C
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.5% 0.5%
Width 7.62 mm
Base Number Matches 2 1
Moisture Sensitivity Level 1
Screening Level MIL-STD-883 Class B

Compare REF02HN8#PBF with alternatives

Compare REF02Z/883B with alternatives