REF02EZ
vs
REF02EN8#PBF
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
|
Package Description |
CERAMIC, DIP-8
|
0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
OUTPUT VOLTAGE ADJUSTABLE 6 PERCENT
|
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 3 PERCENT RANGE
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-GDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
5.015 V
|
5.015 V
|
Output Voltage-Min |
4.985 V
|
4.985 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
3.937 mm
|
Supply Current-Max (Isup) |
1.4 mA
|
|
Supply Voltage-Max (Vsup) |
33 V
|
40 V
|
Supply Voltage-Min (Vsup) |
7 V
|
7 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temp Coef of Voltage-Max |
8.5 ppm/°C
|
8.5 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trim/Adjustable Output |
YES
|
YES
|
Voltage Tolerance-Max |
0.3%
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
05-08-1510 (N8)
|
Samacsys Manufacturer |
|
Analog Devices
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare REF02EZ with alternatives
Compare REF02EN8#PBF with alternatives