REF02CP vs LT1790ACS6-3#TR feature comparison

REF02CP Maxim Integrated Products

Buy Now Datasheet

LT1790ACS6-3#TR Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC LINEAR TECHNOLOGY CORP
Part Package Code DIP SOT
Package Description DIP, DIP8,.3 SOT-23, 6 PIN
Pin Count 8 6
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE 6 PERCENT
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 R-PDSO-G6
JESD-609 Code e0 e0
Length 9.375 mm 2.95 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 5.05 V 3.0036 V
Output Voltage-Min 4.95 V 2.9964 V
Output Voltage-Nom 5 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP VSSOP
Package Equivalence Code DIP8,.3 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1 mm
Supply Current-Max (Isup) 1.6 mA
Supply Voltage-Max (Vsup) 30 V 18 V
Supply Voltage-Min (Vsup) 8 V 3.5 V
Supply Voltage-Nom (Vsup) 15 V 3.5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 65 ppm/°C 10 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 1% 0.12%
Width 7.62 mm 1.625 mm
Base Number Matches 6 2
Manufacturer Package Code S6

Compare REF02CP with alternatives

Compare LT1790ACS6-3#TR with alternatives