REF02BIDP
vs
M38510/14802SXX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP8,.3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T8
O-MBCY-W3
JESD-609 Code
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Nom
5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
DIP
BCY
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
250 ppm/°C
33.33 ppm/°C
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
2%
Base Number Matches
2
4
Output Voltage-Max
2.51 V
Output Voltage-Min
2.49 V
Supply Voltage-Max (Vsup)
36 V
Compare REF02BIDP with alternatives
Compare M38510/14802SXX with alternatives