REF02AJ/883 vs TL431AU feature comparison

REF02AJ/883 Precision Monolithics Inc

Buy Now Datasheet

TL431AU Micro Commercial Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PRECISION MONOLITHICS INC MICRO COMMERCIAL COMPONENTS CORP
Package Description , CAN8,.2 TSSOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W8 R-PDSO-G3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Voltage-Nom 5 V 2.5 V
Package Body Material METAL PLASTIC/EPOXY
Package Code BCY TSSOP
Package Equivalence Code CAN8,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO YES
Technology BIPOLAR
Temp Coef of Voltage-Max 8.5 ppm/°C 97.142 ppm/°C
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.3%
Base Number Matches 2 3
Pbfree Code No
Part Package Code SOT-23
Pin Count 3
Samacsys Manufacturer MCC
Length 2.92 mm
Output Voltage-Max 2.525 V
Output Voltage-Min 2.475 V
Seated Height-Max 1.12 mm
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.475 V
Terminal Pitch 0.95 mm
Width 1.3 mm

Compare REF02AJ/883 with alternatives

Compare TL431AU with alternatives