REF01EP+ vs REF01EZ feature comparison

REF01EP+ Analog Devices Inc

Buy Now Datasheet

REF01EZ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Part Package Code 8-PDIP-300_MIL DIP
Pin Count 8 8
Manufacturer Package Code 8-PDIP-300_MIL
Date Of Intro 2000-05-03
Samacsys Manufacturer Analog Devices
Additional Feature OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e3 e0
Length 9.375 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 10.03 V 10.03 V
Output Voltage-Min 9.97 V 9.97 V
Output Voltage-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 5.08 mm
Supply Voltage-Max (Vsup) 33 V 33 V
Supply Voltage-Min (Vsup) 13 V 13 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 8.5 ppm/°C 8.5 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.3% 0.3%
Width 7.62 mm 7.62 mm
Base Number Matches 2 5
Pbfree Code No
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, DIP8,.3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Supply Current-Max (Isup) 1.4 mA

Compare REF01EP+ with alternatives

Compare REF01EZ with alternatives