REF01EH
vs
REF02AH
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
TO-5
|
TO-5
|
Package Description |
METAL CAN, TO-5, 8 PIN
|
TO-5, CAN8,.2
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE
|
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 3 PERCENT RANGE
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Voltage-Max |
10.03 V
|
5.015 V
|
Output Voltage-Min |
9.97 V
|
4.985 V
|
Output Voltage-Nom |
10 V
|
5 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-5
|
TO-5
|
Package Equivalence Code |
CAN8,.2
|
CAN8,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
33 V
|
40 V
|
Supply Voltage-Min (Vsup) |
13 V
|
7 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
8.5 ppm/°C
|
8.5 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Trim/Adjustable Output |
YES
|
YES
|
Voltage Tolerance-Max |
0.3%
|
0.3%
|
Base Number Matches |
3
|
4
|
|
|
|
Compare REF01EH with alternatives
Compare REF02AH with alternatives