REF01CP vs REF01CZ feature comparison

REF01CP Precision Monolithics Inc

Buy Now Datasheet

REF01CZ Calogic Inc

Buy Now Datasheet
No No
Obsolete Obsolete
PRECISION MONOLITHICS INC CALOGIC LLC
DIP-8 DIP-8
unknown unknown
THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
R-PDIP-T8 R-XDIP-T8
e0 e0
1 1
1 1
8 8
85 °C 70 °C
-40 °C
10.1 V
9.9 V
10 V 10 V
PLASTIC/EPOXY CERAMIC
DIP DIP
DIP8,.3 DIP8,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
40 V 30 V
12 V 13 V
15 V 15 V
NO NO
BIPOLAR BIPOLAR
65 ppm/°C 65 ppm/°C
INDUSTRIAL COMMERCIAL
TIN LEAD Tin/Lead (Sn/Pb)
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
YES YES
1% 1%
7 6
EAR99
8542.90.00.00

Compare REF01CP with alternatives