REF01BIEJ
vs
REF01J
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
METAL CAN, TO-99, 8 PIN
METAL CAN, TO-99, 8 PIN
Reach Compliance Code
compliant
not_compliant
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
10.03 V
10.05 V
Output Voltage-Min
9.97 V
9.95 V
Output Voltage-Nom
10 V
10 V
Package Body Material
METAL
METAL
Package Code
TO-99
TO-99
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
1.4 mA
1.4 mA
Supply Voltage-Max (Vsup)
40 V
33 V
Supply Voltage-Min (Vsup)
12 V
13 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
8.5 ppm/°C
25 ppm/°C
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
YES
YES
Base Number Matches
2
6
Part Package Code
TO-99
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT
Package Equivalence Code
CAN8,.2
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
20
Voltage Tolerance-Max
0.5%
Compare REF01BIEJ with alternatives
Compare REF01J with alternatives