REF01AJ
vs
REF01EN8
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
TO-99
|
DIP
|
Package Description |
METAL CAN, TO-99, 8 PIN
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT
|
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-MBCY-W8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Voltage-Max |
10.03 V
|
10.03 V
|
Output Voltage-Min |
9.97 V
|
9.97 V
|
Output Voltage-Nom |
10 V
|
10 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
TO-99
|
DIP
|
Package Equivalence Code |
CAN8,.2
|
DIP8,.3
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
1.4 mA
|
|
Supply Voltage-Max (Vsup) |
33 V
|
33 V
|
Supply Voltage-Min (Vsup) |
13 V
|
13 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
8.5 ppm/°C
|
8.5 ppm/°C
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
DUAL
|
Trim/Adjustable Output |
YES
|
YES
|
Voltage Tolerance-Max |
0.3%
|
0.3%
|
Base Number Matches |
3
|
3
|
Manufacturer Package Code |
|
N
|
Seated Height-Max |
|
3.937 mm
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare REF01AJ with alternatives
Compare REF01EN8 with alternatives