REF01AJ
vs
5962-8958103GC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
TO-99
|
BCY
|
Package Description |
METAL CAN, TO-99, 8 PIN
|
METAL CAN, 8PIN
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Voltage-Max |
10.03 V
|
10.03 V
|
Output Voltage-Min |
9.97 V
|
9.97 V
|
Output Voltage-Nom |
10 V
|
10 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-99
|
|
Package Equivalence Code |
CAN8,.2
|
CAN8,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
1.4 mA
|
|
Supply Voltage-Max (Vsup) |
33 V
|
33 V
|
Supply Voltage-Min (Vsup) |
13 V
|
13 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
8.5 ppm/°C
|
8.5 ppm/°C
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trim/Adjustable Output |
YES
|
YES
|
Voltage Tolerance-Max |
0.3%
|
0.3%
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare REF01AJ with alternatives
Compare 5962-8958103GC with alternatives