REF01AJ vs 5962-8958101GB feature comparison

REF01AJ Maxim Integrated Products

Buy Now Datasheet

5962-8958101GB Linear Technology

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC LINEAR TECHNOLOGY CORP
Part Package Code TO-99 BCY
Package Description METAL CAN, TO-99, 8 PIN TO-99,
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 10.03 V 10.03 V
Output Voltage-Min 9.97 V 9.97 V
Output Voltage-Nom 10 V 10 V
Package Body Material METAL METAL
Package Code TO-99 TO-99
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 1.4 mA
Supply Voltage-Max (Vsup) 33 V 33 V
Supply Voltage-Min (Vsup) 13 V 13 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 8.5 ppm/°C 8.5 ppm/°C
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.3%
Base Number Matches 3 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare REF01AJ with alternatives

Compare 5962-8958101GB with alternatives