REF-08BZ
vs
5962R8551401VPA
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
HERMETIC SEALED, CERDIP-8
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
e0
Neg Supply Voltage-Max (Vsup)
-36 V
Neg Supply Voltage-Min (Vsup)
-11.4 V
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
10.03 V
5.025 V
Output Voltage-Min
9.97 V
4.975 V
Output Voltage-Nom
10 V
5 V
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Qualified
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
2 mA
Supply Voltage-Max (Vsup)
-36 V
33 V
Supply Voltage-Min (Vsup)
-11.4 V
8 V
Supply Voltage-Nom (Vsup)
-15 V
15 V
Surface Mount
NO
NO
Technology
CMOS
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
8.5 ppm/°C
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
0.6%
0.5%
Width
7.62 mm
Base Number Matches
1
1
Screening Level
MIL-PRF-38535 Class V
Total Dose
100k Rad(Si) V
Compare REF-08BZ with alternatives
Compare 5962R8551401VPA with alternatives