REC5-243.3SRWZ/H2/C/M vs TDN5-2410WISM feature comparison

REC5-243.3SRWZ/H2/C/M RECOM Power Inc

Buy Now Datasheet

TDN5-2410WISM Traco Power

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH TRACO ELECTRONIC AG
Package Description DIP, DIP24,.6 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-MDMA-P9 R-PDMA-F6
Length 32 mm 13.2 mm
Load Regulation-Max 0.6% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 6
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.9 A 1 A
Output Voltage-Max 3.366 V 3.333 V
Output Voltage-Min 3.234 V 3.267 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material METAL PLASTIC/EPOXY
Package Code DIP DMA
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 10.45 mm 10.7 mm
Surface Mount NO YES
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG FLAT
Terminal Pitch 2.54 mm 2 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 5 NOT SPECIFIED
Total Power Output-Max 3.3 W 3.3 W
Trim/Adjustable Output NO NO
Width 20.3 mm 9.1 mm
Base Number Matches 1 1
Efficiency (Main Output) 76%
JESD-609 Code e3
Moisture Sensitivity Level 2
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare REC5-243.3SRWZ/H2/C/M with alternatives

Compare TDN5-2410WISM with alternatives