TDN5-2410WISM vs REC5-243.3SRWZ/H4/A/CTRL/X2 feature comparison

TDN5-2410WISM Traco Power

Buy Now Datasheet

REC5-243.3SRWZ/H4/A/CTRL/X2 RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TRACO ELECTRONIC AG RECOM POWER GMBH
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 76% 76%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDMA-F6 R-PDMA-P9
JESD-609 Code e3
Length 13.2 mm 32 mm
Load Regulation-Max 1% 0.6%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 9
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 3.333 V 3.366 V
Output Voltage-Min 3.267 V 3.234 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 10.7 mm 10.7 mm
Surface Mount YES NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form FLAT PIN/PEG
Terminal Pitch 2 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3.3 W 3.3 W
Trim/Adjustable Output NO NO
Width 9.1 mm 20.3 mm
Base Number Matches 1 1
Samacsys Manufacturer RECOM Power
Approvals UL, IEC, EN
Line Regulation-Max 0.3%
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms
Screening Level IEC 60601-1

Compare TDN5-2410WISM with alternatives

Compare REC5-243.3SRWZ/H4/A/CTRL/X2 with alternatives