REC5-2412DRWZ/H2/A/SMD/CTRL-R
vs
AM5TW-2412D-RVZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RECOM POWER GMBH
|
AIMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
RECOM Power
|
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
9 V
|
9 V
|
JESD-30 Code |
R-PDSO-G18
|
R-MDMA-P8
|
Number of Terminals |
18
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.21 A
|
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
SOP
|
DMA
|
Package Equivalence Code |
GWDIP18/24,1.0
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
DIP-24/8
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Nom |
|
24 V
|
Length |
|
31.75 mm
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Output Voltage-Max |
|
12.12 V
|
Output Voltage-Min |
|
11.88 V
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Technology |
|
HYBRID
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Total Power Output-Max |
|
4.992 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
20.32 mm
|
|
|
|
Compare REC5-2412DRWZ/H2/A/SMD/CTRL-R with alternatives
Compare AM5TW-2412D-RVZ with alternatives