REC5-2412DRWZ/H2/A/SMD/CTRL-R
vs
AM5TW-2412D-RZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECOM POWER GMBH
AIMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
RECOM Power
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
9 V
JESD-30 Code
R-PDSO-G18
R-XDMA-P8
Number of Terminals
18
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.21 A
Output Voltage-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DMA
Package Equivalence Code
GWDIP18/24,1.0
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
YES
NO
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
Module-8
Factory Lead Time
18 Weeks
Additional Feature
ALSO HAS OUTPUT VOLTAGE-NOM= -12V
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Nom
24 V
Length
31.8 mm
Number of Functions
1
Number of Outputs
2
Output Voltage-Max
12.12 V
Output Voltage-Min
11.88 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
HYBRID
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
4.992 W
Trim/Adjustable Output
NO
Width
20.3 mm
Compare REC5-2412DRWZ/H2/A/SMD/CTRL-R with alternatives
Compare AM5TW-2412D-RZ with alternatives