REC5-2405SRWZ/H2/A vs AM5TW-2405S-VZ feature comparison

REC5-2405SRWZ/H2/A RECOM Power Inc

Buy Now Datasheet

AM5TW-2405S-VZ Aimtec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH AIMTEC INC
Package Description DIP, DIP9/24,.6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN, IEC, UL IEC
Efficiency (Main Output) 82% 73%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDMA-P9 R-MDIP-P12
Length 32 mm 31.75 mm
Line Regulation-Max 0.3% 0.5%
Load Regulation-Max 0.6% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 12
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.9 A 1 A
Output Voltage-Max 5.1 V 5.05 V
Output Voltage-Min 4.9 V 4.95 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP DIP
Package Equivalence Code DIP9/24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Ripple Voltage (Main Out) 0.017 Vrms 0.02121 Vrms
Seated Height-Max 10.45 mm 11.02 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL EXTENDED
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 5 NOT SPECIFIED
Total Power Output-Max 5 W 5 W
Trim/Adjustable Output NO NO
Width 20.3 mm 20.32 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 18 Weeks
Protections SHORT CIRCUIT

Compare REC5-2405SRWZ/H2/A with alternatives

Compare AM5TW-2405S-VZ with alternatives