AM5TW-2405S-VZ vs REC5-2405SRWZ/H2/A/X2 feature comparison

AM5TW-2405S-VZ Aimtec

Buy Now Datasheet

REC5-2405SRWZ/H2/A/X2 RECOM Power Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AIMTEC INC RECOM POWER GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals IEC UL, IEC, EN
Efficiency (Main Output) 73% 82%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-MDIP-P12 R-PDMA-P9
Length 31.75 mm 32 mm
Line Regulation-Max 0.5% 0.3%
Load Regulation-Max 0.5% 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 9
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 5.05 V 5.1 V
Output Voltage-Min 4.95 V 4.9 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL PLASTIC/EPOXY
Package Code DIP DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections SHORT CIRCUIT SHORT CIRCUIT
Ripple Voltage (Main Out) 0.02121 Vrms 0.017675 Vrms
Seated Height-Max 11.02 mm 10.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 5 W 5 W
Trim/Adjustable Output NO NO
Width 20.32 mm 20.3 mm
Base Number Matches 1 1
Package Description ,
Samacsys Manufacturer RECOM Power
Screening Level IEC 60601-1

Compare AM5TW-2405S-VZ with alternatives

Compare REC5-2405SRWZ/H2/A/X2 with alternatives