REC5-123.3SRW/H4/A/M/CTRL/X2 vs AM6Q-1203SZ feature comparison

REC5-123.3SRW/H4/A/M/CTRL/X2 RECOM Power Inc

Buy Now Datasheet

AM6Q-1203SZ Aimtec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECOM POWER GMBH AIMTEC INC
Package Description , PACKAGE-5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
kg CO2e/kg 12.04
Average Weight (mg) 5781.95
CO2e (mg) 69614.68
Samacsys Description 5W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1
Samacsys Manufacturer RECOM Power
Samacsys Modified On 2024-07-24 15:52:31
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Commercial Extended: -40C to +75C Commercial Extended: -40C to +60C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, IEC, EN
Efficiency (Main Output) 77%
Input Voltage-Max 18 V 18 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-MDMA-P9 R-XDMA-P5
Length 32 mm 44.5 mm
Line Regulation-Max 0.3%
Load Regulation-Max 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 5
Operating Temperature-Max 75 °C 60 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A
Output Voltage-Max 3.366 V 3.333 V
Output Voltage-Min 3.234 V 3.267 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material METAL UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms
Screening Level IEC 60601-1
Seated Height-Max 10.7 mm 7.5 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3.3 W 3.3 W
Trim/Adjustable Output NO NO
Width 20.3 mm 28 mm
Base Number Matches 1 1
Pbfree Code Yes
Temperature Grade OTHER

Compare REC5-123.3SRW/H4/A/M/CTRL/X2 with alternatives

Compare AM6Q-1203SZ with alternatives