AM6Q-1203SZ
vs
REC5-123.3SRW/H4/A/CTRL/X2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AIMTEC INC
RECOM POWER GMBH
Package Description
PACKAGE-5
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
18 V
18 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XDMA-P5
R-PDMA-P9
Length
44.5 mm
32 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
9
Operating Temperature-Max
60 °C
75 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
3.333 V
3.366 V
Output Voltage-Min
3.267 V
3.234 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
7.5 mm
10.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
3.3 W
3.3 W
Trim/Adjustable Output
NO
NO
Width
28 mm
20.3 mm
Base Number Matches
1
1
Samacsys Manufacturer
RECOM Power
Approvals
UL, IEC, EN
Efficiency (Main Output)
77%
Line Regulation-Max
0.3%
Load Regulation-Max
0.6%
Output Current-Max
1 A
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
Screening Level
IEC 60601-1
Terminal Pitch
2.54 mm
Compare AM6Q-1203SZ with alternatives
Compare REC5-123.3SRW/H4/A/CTRL/X2 with alternatives