REC5-1212SRW/H6/A/SMD vs REC5-1212SRW/H6/A/SMD-R feature comparison

REC5-1212SRW/H6/A/SMD RECOM Power Inc

Buy Now Datasheet

REC5-1212SRW/H6/A/SMD-R RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description SOP, GWDIP24,1.0 , GWDIP17/24,1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 18 V 18 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDMA-G18
JESD-609 Code e1
Length 32 mm
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 1
Number of Terminals 18 17
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.42 A 0.42 A
Output Voltage-Max 12.24 V
Output Voltage-Min 11.76 V
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code GWDIP24,1.0 GWDIP17/24,1
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 11.2 mm
Surface Mount YES YES
Technology HYBRID
Temperature Grade OTHER OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Power Output-Max 5 W
Trim/Adjustable Output NO
Width 19.9 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01

Compare REC5-1212SRW/H6/A/SMD with alternatives

Compare REC5-1212SRW/H6/A/SMD-R with alternatives