REC5-1212SRW/H6/A/SMD-R vs REC5-1212SRW/H2/A/X2 feature comparison

REC5-1212SRW/H6/A/SMD-R RECOM Power Inc

Buy Now Datasheet

REC5-1212SRW/H2/A/X2 RECOM Power Inc

Buy Now Datasheet
Yes Yes
Active Active
RECOM POWER GMBH RECOM POWER GMBH
, GWDIP17/24,1 ,
compliant compliant
EAR99 EAR99
8542.39.00.01
RECOM Power RECOM Power
18 V 18 V
9 V 9 V
17 9
70 °C 75 °C
-40 °C -40 °C
0.42 A 0.42 A
12 V 12 V
PLASTIC/EPOXY PLASTIC/EPOXY
GWDIP17/24,1
Not Qualified
YES NO
OTHER
1 1
DC-DC REGULATED POWER SUPPLY MODULE
UL, IEC, EN
85%
12 V
R-PDMA-P9
32 mm
0.3%
0.6%
1
1
12.24 V
11.76 V
DMA
RECTANGULAR
MICROELECTRONIC ASSEMBLY
NOT SPECIFIED
SHORT CIRCUIT
0.017675 Vrms
IEC 60601-1
10.7 mm
HYBRID
PIN/PEG
2.54 mm
DUAL
NOT SPECIFIED
5 W
NO
20.3 mm

Compare REC5-1212SRW/H6/A/SMD-R with alternatives

Compare REC5-1212SRW/H2/A/X2 with alternatives