REC3-2412SRWZ/H4/A/X2
vs
AM3TW-2412S-NZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECOM POWER GMBH
AIMTEC INC
Package Description
,
DIP-24/8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDMA-P8
R-XDMA-P8
Length
31.8 mm
32 mm
Load Regulation-Max
0.6%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
12.24 V
12.36 V
Output Voltage-Min
11.76 V
11.64 V
Output Voltage-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
10.45 mm
11.3 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
5
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
20.3 mm
20 mm
Base Number Matches
1
1
Pbfree Code
Yes
Approvals
IEC
Efficiency (Main Output)
81%
Line Regulation-Max
0.5%
Output Current-Max
0.25 A
Protections
OVER LOAD; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0159075 Vrms
Compare REC3-2412SRWZ/H4/A/X2 with alternatives
Compare AM3TW-2412S-NZ with alternatives