AM3TW-2412S-NZ
vs
AM3TW-2412SH35-VZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIMTEC INC
AIMTEC INC
Package Description
DIP-24/8
DIP-24/14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC
Efficiency (Main Output)
81%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P8
R-MDMA-P14
Length
32 mm
31.75 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.25 A
Output Voltage-Max
12.36 V
12.12 V
Output Voltage-Min
11.64 V
11.88 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
METAL
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OVER LOAD; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0159075 Vrms
Seated Height-Max
11.3 mm
10.66 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
20 mm
20.32 mm
Base Number Matches
1
1
Factory Lead Time
18 Weeks
Temperature Grade
INDUSTRIAL
Compare AM3TW-2412S-NZ with alternatives
Compare AM3TW-2412SH35-VZ with alternatives