REC3-2412SRWZ/H2/A/M/CTRL/SMD
vs
AM3TW-2412S-NZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
RECOM POWER GMBH
AIMTEC INC
Package Description
,
DIP-24/8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN, UL
IEC
Efficiency (Main Output)
85%
81%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-MDMA-G18
R-XDMA-P8
JESD-609 Code
e1
Length
32 mm
32 mm
Line Regulation-Max
0.4%
0.5%
Load Regulation-Max
0.6%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
18
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.25 A
0.25 A
Output Voltage-Max
12.24 V
12.36 V
Output Voltage-Min
11.76 V
11.64 V
Output Voltage-Nom
12 V
12 V
Package Body Material
METAL
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
SHORT CIRCUIT
OVER LOAD; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
0.0159075 Vrms
Seated Height-Max
11.55 mm
11.3 mm
Surface Mount
YES
NO
Technology
HYBRID
HYBRID
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
19.9 mm
20 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare REC3-2412SRWZ/H2/A/M/CTRL/SMD with alternatives
Compare AM3TW-2412S-NZ with alternatives