REC3-1215SRW/H6/C/SMD/CTRL
vs
REC3-1215SRW/H6/A/M/X2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECOM POWER GMBH
RECOM POWER GMBH
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
12.04
12.04
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
JESD-609 Code
e1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
5
Base Number Matches
1
1
Samacsys Description
3W DC/DC-Converter 'ECONOLINE' DIP24 6kV reg 2:1
Samacsys Manufacturer
RECOM Power
Samacsys Modified On
2024-07-24 15:52:31
Compliance Temperature Grade
Industrial: -40C to +85C
Approvals
EN, UL
Efficiency (Main Output)
86%
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-MDIP-P8
Length
32 mm
Line Regulation-Max
0.4%
Load Regulation-Max
0.6%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Max
15.3 V
Output Voltage-Min
14.7 V
Output Voltage-Nom
15 V
Package Body Material
METAL
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
Seated Height-Max
10.25 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Width
20.3 mm
Compare REC3-1215SRW/H6/C/SMD/CTRL with alternatives
Compare REC3-1215SRW/H6/A/M/X2 with alternatives