REC3-1215SRW/H6/A/M/X2 vs AM3D-1215SH30Z feature comparison

REC3-1215SRW/H6/A/M/X2 RECOM Power Inc

Buy Now Datasheet

AM3D-1215SH30Z Aimtec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH AIMTEC INC
Package Description , Module-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN, UL
Efficiency (Main Output) 86%
Input Voltage-Max 18 V 13.2 V
Input Voltage-Min 9 V 10.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-MDIP-P8 R-PSMA-P6
Length 32 mm 19.5 mm
Line Regulation-Max 0.4%
Load Regulation-Max 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A
Output Voltage-Max 15.3 V 15.45 V
Output Voltage-Min 14.7 V 14.55 V
Output Voltage-Nom 15 V 15 V
Package Body Material METAL PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms
Seated Height-Max 10.25 mm 10.5 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 5 NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 20.3 mm 7.2 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 13 Weeks

Compare REC3-1215SRW/H6/A/M/X2 with alternatives

Compare AM3D-1215SH30Z with alternatives