REC3-1215SRW/H6/A/CTRL/X2
vs
REC3-1215SRW/H2/A/M/CTRL/SMD-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
RECOM POWER GMBH
RECOM POWER GMBH
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN, UL
EN, UL
Efficiency (Main Output)
86%
86%
Input Voltage-Max
18 V
18 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDIP-P8
R-MDMA-G18
Length
31.8 mm
32 mm
Line Regulation-Max
0.4%
0.4%
Load Regulation-Max
0.6%
0.6%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
18
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.2 A
0.2 A
Output Voltage-Max
15.3 V
15.3 V
Output Voltage-Min
14.7 V
14.7 V
Output Voltage-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
DIP
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Protections
SHORT CIRCUIT
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
0.017675 Vrms
Seated Height-Max
10.25 mm
11.55 mm
Surface Mount
NO
YES
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
5
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
20.3 mm
19.9 mm
Base Number Matches
1
1
JESD-609 Code
e1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare REC3-1215SRW/H6/A/CTRL/X2 with alternatives
Compare REC3-1215SRW/H2/A/M/CTRL/SMD-R with alternatives