REC3-1215SRW/H6/A/CTRL/X2 vs AM3D-1215SH30Z feature comparison

REC3-1215SRW/H6/A/CTRL/X2 RECOM Power Inc

Buy Now Datasheet

AM3D-1215SH30Z Aimtec

Buy Now Datasheet
Yes Yes
Active Active
RECOM POWER GMBH AIMTEC INC
, Module-6
compliant compliant
EAR99 EAR99
RECOM Power
DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
EN, UL
86%
18 V 13.2 V
9 V 10.8 V
12 V 12 V
R-PDIP-P8 R-PSMA-P6
31.8 mm 19.5 mm
0.4%
0.6%
1 1
1 1
8 6
85 °C
-40 °C
0.2 A
15.3 V 15.45 V
14.7 V 14.55 V
15 V 15 V
PLASTIC/EPOXY PLASTIC/EPOXY
DIP
RECTANGULAR RECTANGULAR
IN-LINE MICROELECTRONIC ASSEMBLY
260 NOT SPECIFIED
SHORT CIRCUIT
0.017675 Vrms
10.25 mm 10.5 mm
NO NO
HYBRID HYBRID
PIN/PEG PIN/PEG
2.54 mm
DUAL SINGLE
5 NOT SPECIFIED
3 W 3 W
NO NO
20.3 mm 7.2 mm
1 1
Yes
13 Weeks

Compare REC3-1215SRW/H6/A/CTRL/X2 with alternatives