REA220M2VSA-1325P vs RE3-350V220MI6#-GAS feature comparison

REA220M2VSA-1325P Lelon Electronics Corp

Buy Now Datasheet

RE3-350V220MI6#-GAS ELNA America Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LELON ELECTRONICS CORP ELNA CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 282 mA 197 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
ESR 18100 mΩ
Leakage Current 0.408 mA
Mounting Feature THROUGH HOLE MOUNT
Reference Standard IEC60384-1
Surface Mount NO
Tan Delta 0.24
Terminal Shape WIRE

Compare REA220M2VSA-1325P with alternatives

Compare RE3-350V220MI6#-GAS with alternatives