REA220M2VSA-1325P Lelon Electronics CorpBuy Now Datasheet |
RE3-350V220MI6#-G60 ELNA America IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | LELON ELECTRONICS CORP | ELNA CO LTD |
Package Description | , | , |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 22 µF | 22 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 12.5 mm | 12.5 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Length | 25 mm | 25 mm |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Radial | Radial |
Packing Method | Tape | |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 350 V | 350 V |
Ripple Current | 282 mA | 197 mA |
Terminal Pitch | 5 mm | 5 mm |
Base Number Matches | 1 | 1 |
ESR | 18100 mΩ | |
Leakage Current | 0.408 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Reference Standard | IEC60384-1 | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Shape | WIRE | |