REA1321102M025B vs UTW1000M25TR213X21 feature comparison

REA1321102M025B Kyocera AVX Components

Buy Now Datasheet

UTW1000M25TR213X21 IBS Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP ALLEN (ROBERT G) CO INC
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Factory Lead Time 24 Weeks
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm 13 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 0.25 mA
Length 21 mm 21 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 830 mA
Surface Mount NO
Tan Delta 0.15
Terminal Pitch 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series UTW
Series UTW

Compare REA1321102M025B with alternatives

Compare UTW1000M25TR213X21 with alternatives