REA1321102M025B vs XE1000M25 feature comparison

REA1321102M025B Kyocera AVX Components

Buy Now Datasheet

XE1000M25 Yellow Stone Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP YELLOW STONE CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Factory Lead Time 24 Weeks
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm 13 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 0.25 mA
Length 21 mm 21 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 830 mA
Surface Mount NO
Tan Delta 0.15
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Manufacturer Series XE(25V)
Series XE(25V)

Compare REA1321102M025B with alternatives

Compare XE1000M25 with alternatives