RE3-50V332MK8#
vs
50YK3300MLDF18X35.5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
ELNA CO LTD
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
3300 µF
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
18 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
80 mΩ
Length
35.5 mm
35.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
2810 mA
2540 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
Base Number Matches
1
1
Series
YK (50V)
Compare RE3-50V332MK8# with alternatives
Compare 50YK3300MLDF18X35.5 with alternatives