50YK3300MLDF18X35.5 vs 50YK3300MCA18X35.5 feature comparison

50YK3300MLDF18X35.5 Rubycon Corporation

Buy Now Datasheet

50YK3300MCA18X35.5 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 35.5 mm 35.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2540 mA 2540 mA
Series YK (50V)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Leakage Current 1.65 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.16
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare 50YK3300MLDF18X35.5 with alternatives

Compare 50YK3300MCA18X35.5 with alternatives