RE2-63V4R7MMA vs 63NA4R7MFA feature comparison

RE2-63V4R7MMA ELNA America Inc

Buy Now Datasheet

63NA4R7MFA Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ELNA CO LTD RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities If Necessary Drawings Can Be Provided Enter Case Size As Part Of Part Number
Dielectric Material ALUMINUM (WET) ALUMINUM
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Base Number Matches 1 1
Manufacturer Series NA
Series NA

Compare RE2-63V4R7MMA with alternatives

Compare 63NA4R7MFA with alternatives