63NA4R7MFA vs 63NA4R7MCA feature comparison

63NA4R7MFA Rubycon Corporation

Buy Now Datasheet

63NA4R7MCA Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Enter Case Size As Part Of Part Number Enter Case Size As Part Of Part Number
Dielectric Material ALUMINUM ALUMINUM
Manufacturer Series NA NA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series NA NA
Base Number Matches 1 1

Compare 63NA4R7MFA with alternatives

Compare 63NA4R7MCA with alternatives