RE2-16V470M vs R2O-16V470MA feature comparison

RE2-16V470M ELNA America Inc

Buy Now Datasheet

R2O-16V470MA ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ELNA CO LTD ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities If Necessary Drawings Can Be Provided If Necessary, Drawings Can Be Provided
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Base Number Matches 2 1

Compare RE2-16V470M with alternatives

Compare R2O-16V470MA with alternatives